The IDT5V9955BFGI8 is a dual PLL clock generator with a maximum frequency of 200MHz. It features a package type of LFBGA and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TurboClock W series includes this device, which is available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the IDT IDT5V9955BFGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V9955BFGI8 technical specifications.
| Package/Case | LFBGA |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ W |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V9955BFGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.