
The IDT5V995PFGI is a single PLL clock generator with a maximum operating frequency of 200MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a 40-pin TQFP package. The device is RoHS compliant and features a TurboClock II series architecture. The IDT5V995PFGI operates over a temperature range of -40°C to 85°C and is suitable for use in high-speed digital systems.
Sign in to ask questions about the IDT IDT5V995PFGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V995PFGI technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V995PFGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.