Sign in to ask questions about the IDT IDT6116LA25SOGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT6116LA25SOGI technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Height | 2.34mm |
| Interface | Parallel |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT6116LA25SOGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.