IDT IDT6116LA35SO/2316 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.