The IDT6167SA25DB is a 16Kb asynchronous SRAM with a 14-bit address bus and an access time of 25ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a CDIP package and is mounted through a hole. It has a nominal supply current of 90mA and is available in a rail/Tube packaging configuration.
IDT IDT6167SA25DB technical specifications.
| Access Time | 25ns |
| Address Bus Width | 14b |
| Package/Case | CDIP |
| Density | 16Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 90mA |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 1b |
| RoHS | Not Compliant |
No datasheet is available for this part.