The IDT6168SA25P is a 16Kb asynchronous SRAM with a 12-bit address bus and an access time of 25ns. It is packaged in a PDIP package and is mounted through a hole. The device operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The nominal supply current is 90mA. The SRAM is not RoHS compliant.
IDT IDT6168SA25P technical specifications.
| Access Time | 25ns |
| Address Bus Width | 12b |
| Package/Case | PDIP |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 90mA |
| Number of Ports | 1 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.