IDT IDT7005L15JG technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Height | 3.63mm |
| Interface | Parallel |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.