IC SRAM 64KBIT 20NS 68FLATPAK
IDT IDT7005L20FB technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.