
The IDT7005L35JG is a 64Kb asynchronous SRAM with a 26-bit address bus width and 35ns access time. It operates from a 5V supply voltage and has a maximum supply current of 210mA. The device is packaged in a PLCC package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 210mA |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |