The IDT7006L20JGI is a 128Kb parallel RAM with an access time of 20ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface mount PLCC package with dimensions of 3.63mm height, 24mm length, and 24mm width. The operating temperature range is from -40°C to 85°C. The IDT7006L20JGI is RoHS compliant.
IDT IDT7006L20JGI technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Height | 3.63mm |
| Interface | Parallel |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.
