The IDT7008L15JG is a 512Kb RAM module with an 8-bit parallel interface and a maximum access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The module is mounted in a surface mount configuration and is packaged in a PLCC case, available in quantities of 9. The IDT7008L15JG is compliant with RoHS regulations.
Sign in to ask questions about the IDT IDT7008L15JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT7008L15JG technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Height | 3.63mm |
| Interface | Parallel |
| Length | 29.21mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 29.21mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7008L15JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.