
IDT IDT7008L20PFGI SRAM Memory, 512kbit, 4.5 5.5 V, 20ns 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
