The IDT7024L15PFG is a 64Kb SRAM with a 16-bit address bus width. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TQFP and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT IDT7024L15PFG technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.