
The IDT7024L20PFGI is a 64Kb parallel RAM with a 16-bit address bus and a maximum access time of 20ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TQFP package and is mounted using a surface mount process. It is compliant with RoHS regulations.
IDT IDT7024L20PFGI technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
