IDT IDT7025-L15PFG technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7025-L15PFG to view detailed technical specifications.
No datasheet is available for this part.