The IDT 7025L35PFI is a 128Kb asynchronous SRAM with 2 ports and 16-bit word size. It features an access time of 35ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a TQFP package and is suitable for surface mount applications. It can operate at a supply voltage of 4.5V to 5.5V and has a nominal supply current of 250mA. The IDT 7025L35PFI is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |