
The IDT7028L20PFI is a 1024Kb RAM memory device with a 16-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is packaged in a TQFP package with dimensions of 14mm x 14mm x 1.4mm. The device is not RoHS compliant and is available in a tray packaging format with 6 devices per package.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1024Kb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
