IC SRAM 16KBIT 35NS 132QFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |