SRAM Chip Async Quad 5V 16K-Bit 2K x 8 20ns 120-Pin TQFP
IDT IDT7052S20PF technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 11b |
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.