
The IDT7054S25PRFG is a 12-bit access time-max 25ns 4-port device packaged in a TQFP surface mount package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
