The IDT70825L25PFGI is a 128Kb microcontroller with a 26-bit address bus and asynchronous interface. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device is packaged in a TQFP package and is designed for surface mount applications. It features 2 ports and a 16-bit word size, with a density of 128Kb and a maximum operating supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |