IDT IDT70P245L65BYGI technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.