IDT's IDT70P27L12PFG8 is a 512Kb asynchronous SRAM with 2 ports, 16-bit word size, and 30-bit address bus width. It operates over a supply voltage range of 1.7V to 1.95V and has a maximum operating temperature of 70°C. The device is packaged in a TQFP package and is mounted using surface mount techniques. It is RoHS compliant and has a nominal supply current of 230mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |