Sign in to ask questions about the IDT IDT70P3519S166BCGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT70P3519S166BCGI8 technical specifications.
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT70P3519S166BCGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.