IDT's IDT70T3509MS133BPG is a 133MHz parallel RAM interface IC packaged in a BGA. Operating within a temperature range of 0°C to 70°C, this device is suitable for high-speed memory applications. The IC is available in a tray packaging format with 3 units per package. The IDT70T3509MS133BPG is compliant with RoHS regulations.
IDT IDT70T3509MS133BPG technical specifications.
| Package/Case | BGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.