SRAM Chip Sync Dual 2.5V 36M-Bit 1M x 36 15ns/4.2ns 256-Pin CABGA Tube
IDT IDT70T3509MS133BPGI technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.