IDT's IDT70T3509MS133BPI is a 133MHz parallel RAM component packaged in a 3-BGA configuration. It operates within a temperature range of -40°C to 85°C. This component is not RoHS compliant.
IDT IDT70T3509MS133BPI technical specifications.
| Package/Case | BGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.