This IDT RAM device operates at frequencies up to 133MHz and is packaged in a 6-unit LBGA package. It is designed to function within a temperature range of 0°C to 70°C. The device is not compliant with RoHS regulations.
IDT IDT70T3539MS133BC technical specifications.
| Package/Case | LBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.