IDT's IDT70T3539MS133BCI is a 133MHz parallel RAM component packaged in a 6-piece LBGA tray. Operating within a temperature range of -40°C to 85°C, this component is suitable for applications requiring high-speed memory solutions. The device is not RoHS compliant, and its packaging is designed for tray mounting.
IDT IDT70T3539MS133BCI technical specifications.
| Package/Case | LBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.