The IDT70V05L20PFGI is a 64Kb flash memory with an 8-bit address bus and a maximum access time of 20ns. It is packaged in a TQFP package with dimensions of 14mm in length and 14mm in width, and 1.4mm in height. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The maximum supply voltage is 3.6V and the minimum supply voltage is 3V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |