IC SRAM 256KBIT 25NS 100TQFP
IDT IDT70V261L25PFGI technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Package Quantity | 45 |
| Packaging | Tray |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
