The IDT IDT70V28L20PFGI is a 16-bit 1024Kb flash memory with a maximum access time of 20ns. It is packaged in a TQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The IDT70V28L20PFGI is RoHS compliant.
Sign in to ask questions about the IDT IDT70V28L20PFGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT70V28L20PFGI technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT70V28L20PFGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.