SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 15ns/4.2ns 128-Pin TQFP
IDT IDT70V3319S133PRFI technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.