SRAM Chip Sync Dual 3.3V 1.125M-Bit 32K x 36 6ns 256-Pin CABGA
IDT IDT70V3579S6BC technical specifications.
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.