SRAM Chip Sync Dual 3.3V 2.25M-Bit 64K x 36 12ns/3.6ns 256-Pin CABGA
IDT IDT70V3589S166BCG technical specifications.
| Package/Case | LBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.