The IDT IDT70V3599S133BCGI is a 4.5Mb parallel RAM with a maximum operating frequency of 40MHz. It operates within a supply voltage range of 3.15V to 3.45V and has a maximum operating temperature of 85°C. The device is packaged in a 6-unit tray with a LBGA package type. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Package/Case | LBGA |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Mb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |