IDT's IDT70V3599S133BF is a 133MHz parallel RAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 7-unit LFBGA package and is available in a tray. The device is not RoHS compliant.
IDT IDT70V3599S133BF technical specifications.
| Package/Case | LFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 7 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.