This 166MHz parallel RAM is packaged in a 7-ball LFBGA and operates within a temperature range of 0-70°C. It is RoHS compliant and available in a tray packaging.
IDT IDT70V3599S166BFG technical specifications.
| Package/Case | LFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 7 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.