IC SRAM 576KBIT 166MHZ 272BGA
IDT IDT70V5378S166BGI8 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.