The IDT70V5388S166BG is a 16-bit parallel RAM with an access time of 3.2ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a BGA package and is suitable for surface mount applications. It is not RoHS compliant.
IDT IDT70V5388S166BG technical specifications.
| Access Time-Max | 3.2ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.