
The IDT70V657S15BCG is a dual-UART bridge IC with a 64-bit first-in-first-out (FIFO) buffer and supports SPI communication at speeds up to 33 Mbps. It operates within a temperature range of 0°C to 70°C and is compliant with AEC-Q100 standards. The device is designed for surface mount applications and has a maximum supply voltage of 3.45V and minimum supply voltage of 3.15V. The IC features a 30-bit address bus width and a maximum access time of 15ns.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15ns |
| Address Bus Width | 30b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |