
This 32-bit parallel interface RAM from IDT is packaged in a 6-unit LQFP tray. It operates between 0°C and 70°C and is designed for surface mount applications. The device is not RoHS compliant, and its operating supply voltage is 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |