IDT IDT70V9379L6PRF8 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT70V9379L6PRF8 to view detailed technical specifications.
No datasheet is available for this part.