The IDT71016S12PHG is a 16-bit asynchronous SRAM with a density of 1Mb and 64000 words. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is packaged in a TSOP package and is mounted on the surface. It is RoHS compliant and has a nominal supply current of 210mA.
Checking distributor stock and pricing after the page loads.
IDT IDT71016S12PHG technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 210mA |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.