IDT IDT71016S12PHGI8 technical specifications.
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71016S12PHGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
