The IDT71016S15PHGI is a 16-bit asynchronous SRAM with a density of 1Mb and an operating supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSOP package and is mounted on the surface. It has a nominal supply current of 180mA and is RoHS compliant. The SRAM has a word size of 16 bits and a number of words of 64000.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 180mA |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 16b |
| RoHS | Compliant |