
This 1Mb SRAM memory device features a parallel interface and operates over a temperature range of 0°C to 70°C. It is available in a SOJ package and is suitable for surface mount technology. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is compliant with RoHS regulations but not with Reach SVHC. The access time is 20ns.
IDT IDT71016S20YG technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71016S20YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
