
The IDT71024S20TY is a 23-pin SOJ packaged SRAM with an access time of 20ns. It operates over a temperature range of 0°C to 70°C. The device is available in rail or tube packaging. The IDT71024S20TY is not RoHS compliant. It draws a maximum supply current of 140mA.
IDT IDT71024S20TY technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT71024S20TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
