
The IDT71024S20TYI is a 5V SOJ packaged SRAM IC with asynchronous operation, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 23-piece rail/tube packaging configuration. The device is not RoHS compliant. It is designed for use in parallel interface applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |