The IDT71028S20Y is a 1Mb asynchronous SRAM with an access time of 20ns and an address bus width of 18 bits. It operates within a temperature range of 0°C to 70°C and has a nominal supply current of 145mA. The device is available in a surface mount package and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 145mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Not Compliant |